1842542 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, angled, green, 1842542

Order No.: 63P3859
EAN: 4017918184162
MPN:
1842542
MDSTB 2,5/ 5-G-5,08
Series: MDSTB
1842542 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7243 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes