1842157 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, angled, green, 1842157

Order No.: 63P3951
EAN: 4017918184063
MPN:
1842157
MDSTBA 2,5/11-G-5,08
Series: MDSTBA
1842157 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9123 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
545.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.9123 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes