1840886 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, straight, black, 1840886

Order No.: 65P1133
EAN: 4046356902861
MPN:
1840886
MCD 1,5/10-G2-3,5 BK
Series: MCD
1840886 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
627.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.2713 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes