1840531 | Phoenix Contact

Socket header, 19 pole, pitch 3.5 mm, straight, green, 1840531

Order No.: 63P2652
EAN: 4017918111687
MPN:
1840531
MC 1,5/19-ST-3,5
Series: COMBICON MC 1,5
1840531 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
579.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.5906 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes