1840528 | Phoenix Contact

Socket header, 18 pole, pitch 3.5 mm, straight, green, 1840528

Order No.: 63P2637
EAN: 4017918102326
MPN:
1840528
MC 1,5/18-ST-3,5
Series: COMBICON MC 1,5
1840528 Phoenix Contact PCB Connection Systems Image 1
1840528 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9837 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
549.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.9837 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes