1840405 | Phoenix Contact

Socket header, 6 pole, pitch 3.5 mm, straight, green, 1840405

Order No.: 63P2212
EAN: 4017918111588
MPN:
1840405
MC 1,5/ 6-ST-3,5
Series: COMBICON MC 1,5
1840405 Phoenix Contact PCB Connection Systems Image 1
1840405 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 19 pcs.
Available in 5 Days: 5,690 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.6529 €
50 pcs.
4.2364 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1840405, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 6, grid spacing: 3.5 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes