1840324 | Phoenix Contact

Socket header, 17 pole, pitch 3.81 mm, straight, green, 1840324

Order No.: 63P2623
EAN: 4017918052065
MPN:
1840324
MC 1,5/17-ST-3,81
Series: COMBICON MC 1,5
1840324 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
518.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.3768 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes