1840010 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, angled, green, 1840010

Order No.: 63P4084
EAN: 4017918183332
MPN:
1840010
MDSTBW 2,5/ 5-G-5,08
Series: MDSTBW
1840010 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4149 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes