1837200 | Phoenix Contact

Pin header, 20 pole, pitch 5 mm, straight, black, 1837200

Order No.: 62P6175
EAN: 4055626023588
MPN:
1837200
CCVA 2,5/20-G P20 THR
Series: CCVA
1837200 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9389 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes