1836874 | Phoenix Contact

Pin header, 21 pole, pitch 5 mm, straight, black, 1836874

Order No.: 62P5864
EAN: 4055626021164
MPN:
1836874
CC 2,5/21-GF-LR P20 THR
Series: CC
1836874 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0214 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes