1836586 | Phoenix Contact

Pin header, 3 pole, pitch 5 mm, angled, black, 1836586

Order No.: 62P5876
EAN: 4055626020877
MPN:
1836586
CCA 2,5/ 3-G P20THRR32
Series: CCA
1836586 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1543 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes