1836396 | Phoenix Contact
Pin header, 12 pole, pitch 5.08 mm, straight, green, 1836396
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Available: 38 pcs.
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.8913 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connector, 1836396, PHOENIX
Printed circuit board base strip, rated current: 8 A, rated voltage (III/2): 320 V, number of poles: 12, grid spacing: 5.08 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |