1835423 | Phoenix Contact

Socket header, 16 pole, pitch 5 mm, straight, green, 1835423

Order No.: 63P7291
EAN: 4017918103156
MPN:
1835423
MVSTBW 2,5/16-STF
Series: MVSTBW
1835423 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
477.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.5557 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes