1835261 | Phoenix Contact

Socket header, 19 pole, pitch 5.08 mm, straight, green, 1835261

Order No.: 63P7066
EAN: 4017918103286
MPN:
1835261
MVSTBR 2,5/19-STF-5,08
Series: MVSTBR
1835261 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
565.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.3169 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes