1835258 | Phoenix Contact

Socket header, 18 pole, pitch 5.08 mm, straight, green, 1835258

Order No.: 63P7062
EAN: 4017918103293
MPN:
1835258
MVSTBR 2,5/18-STF-5,08
Series: MVSTBR
1835258 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7457 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
537.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.7457 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 18 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes