1835151 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1835151

Order No.: 63P7007
EAN: 4017918103385
MPN:
1835151
MVSTBR 2,5/ 8-STF-5,08
Series: MVSTBR
1835151 Phoenix Contact PCB Connection Systems Image 1
1835151 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2241 € *
Available: 47 pcs.
Available in 5 Days: 970 pcs. - if ordered today
Total Price:
5.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2241 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes