1833946 | Phoenix Contact

Socket header, 15 pole, pitch 5.08 mm, green, 1833946

Order No.: 64P0323
EAN: 4017918110680
MPN:
1833946
UMSTBVK 2,5/15-ST-5,08
Series: UMSTBVK
1833946 Phoenix Contact PCB Connection Systems Image 1
1833946 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
669.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.3994 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes