1833140 | Phoenix Contact
Pin header, 14 pole, pitch 3.81 mm, straight, green, 1833140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2792 € *
Available in 10 days: 950 pcs. - if ordered today
PCB Connector, 1833140, PHOENIX
PCB plug, rated current: 8 A, rated voltage (III/2): 320 V, number of poles: 4, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |