1833137 | Phoenix Contact

Pin header, 13 pole, pitch 3.81 mm, straight, green, 1833137

Order No.: 63P3735
EAN: 4017918051822
MPN:
1833137
MCVU 1,5/13-GFD-3,81
Series: MCVU
1833137 Phoenix Contact PCB Connection Systems Image 1
1833137 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3986 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
769.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.3986 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes