1833085 | Phoenix Contact

Pin header, 8 pole, pitch 3.81 mm, straight, green, 1833085

Order No.: 63P3730
EAN: 4017918051778
MPN:
1833085
MCVU 1,5/ 8-GFD-3,81
Series: MCVU
1833085 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4962 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.4962 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes