1833069 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, straight, green, 1833069

Order No.: 63P3728
EAN: 4017918051754
MPN:
1833069
MCVU 1,5/ 6-GFD-3,81
Series: MCVU
1833069 Phoenix Contact PCB Connection Systems Image 1
1833069 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Available in 5 Days: 2,750 pcs. - if ordered today
Total Price:
7.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6398 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes