1833014 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, straight, green, 1833014

Order No.: 63P3608
EAN: 4017918051709
MPN:
1833014
MCVK 1,5/16-GF-3,81
Series: MCVK
1833014 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8504 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
842.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
16.8504 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes