1832963 | Phoenix Contact

Pin header, 11 pole, pitch 3.81 mm, straight, green, 1832963

Order No.: 63P3598
EAN: 4017918051662
MPN:
1832963
MCVK 1,5/11-GF-3,81
Series: MCVK
1832963 Phoenix Contact PCB Connection Systems Image 1
1832963 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4835 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
574.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.4835 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes