1832756 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, straight, green, 1832756

Order No.: 63P3583
EAN: 4017918051532
MPN:
1832756
MCVK 1,5/ 4-G-3,81
Series: MCVK
1832756 Phoenix Contact PCB Connection Systems Image 1
1832756 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
4.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes