1832549 | Phoenix Contact

Socket header, 4 pole, pitch 7.62 mm, straight, green, 1832549

Order No.: 63P0750
EAN: 4017918121938
MPN:
1832549
GMVSTBR 2,5/ 4-ST-7,62
Series: GMVSTBR
1832549 Phoenix Contact PCB Connection Systems Image 1
1832549 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Available in 5 Days: 16,300 pcs. - if ordered today
Total Price:
4.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9984 €

PCB Connector, 1832549, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 4, grid spacing: 7.62 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes