1831375 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1831375

Order No.: 63P6768
EAN: 4017918110574
MPN:
1831375
MSTBVK 2,5/ 8-ST-5,08
Series: MSTBVK
1831375 Phoenix Contact PCB Connection Systems Image 1
1831375 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6993 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes