1830951 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, straight, black, 1830951

Order No.: 63P1388
EAN: 4046356888561
MPN:
1830951
IMCV 1,5/11-G-3,5 RN P20 THR
Series: IMCV
1830951 Phoenix Contact PCB Connection Systems Image 1
1830951 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.712 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes