1830618 | Phoenix Contact

Socket header, 7 pole, pitch 3.5 mm, angled, black, 1830618

Order No.: 63P1317
EAN: 4046356887571
MPN:
1830618
IMC 1,5/ 7-G-3,5 RN P20 THR
Series: IMC
1830618 Phoenix Contact PCB Connection Systems Image 1
1830618 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8080 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes