1830596 | Phoenix Contact

Pin header, 2 pole, pitch 3.81 mm, straight, green, 1830596

Order No.: 63P3206
EAN: 4017918051242
MPN:
1830596
MCV 1,5/ 2-GF-3,81
Series: MCV
1830596 Phoenix Contact PCB Connection Systems Image 1
1830596 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 224 pcs.
Available in 5 Days: 5,377 pcs. - if ordered today
Total Price:
1.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5470 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes