1830046 | Phoenix Contact

Pin header, 11 pole, pitch 3.81 mm, angled, green, 1830046

Order No.: 63P2781
EAN: 4017918105303
MPN:
1830046
MCD 1,5/11-G-3,81
Series: MCD
1830046 Phoenix Contact PCB Connection Systems Image 1
1830046 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4256 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes