1829442 | Phoenix Contact

Pin header, 13 pole, pitch 3.81 mm, straight, green, 1829442

Order No.: 62P6314
EAN: 4017918051129
MPN:
1829442
DFK-MC 1,5/13-GF-3,81
Series: DFK
1829442 Phoenix Contact PCB Connection Systems Image 1
1829442 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0325 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.0325 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.81 mm
Connection solder/plug-in connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes