1829361 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, straight, green, 1829361

Order No.: 62P6303
EAN: 4017918051044
MPN:
1829361
DFK-MC 1,5/ 4-GF-3,81
Series: DFK
1829361 Phoenix Contact PCB Connection Systems Image 1
1829361 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 56 pcs.
Available in 5 Days: 4,450 pcs. - if ordered today
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.5220 €
50 pcs.
3.9627 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through header, 1829361, Phoenix Contact

Feed-through header, Nominal cross section: 1.5 mm², Color: green, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: Tin, Type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions: 4, Number of connections: 4, Product range: DFK-MC 1,5/..-GF, Pitch: 3.81 mm, Connection method: Solder/Slip-on connection, Mounting: Direct mounting, pin layout: Linear pinning, Solder pin [P]: 9.4 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, Locking: Screw locking, Mounting: Threaded flange, Type of packaging: packed in cardboard.

Features

  • Free choice – permanent solder connection or standardized slip-on connection
  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder/plug-in connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes