1829358 | Phoenix Contact

Pin header, 3 pole, pitch 3.81 mm, straight, green, 1829358

Order No.: 62P6301
EAN: 4017918051037
MPN:
1829358
DFK-MC 1,5/ 3-GF-3,81
Series: DFK
1829358 Phoenix Contact PCB Connection Systems Image 1
1829358 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 34 pcs.
Available in 5 Days: 13,700 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7009 €
50 pcs.
3.3677 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1829358, PHOENIX

Feed-through base strip, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 3, grid dimension: 3.81 mm, connection type: solder/flat plug connection, color: green, contact surface: tin, mounting: direct mounting.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder/plug-in connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes