1829001 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, straight, black, 1829001

Order No.: 63P3519
EAN: 4046356869201
MPN:
1829001
MCV 1,5/16-GF-3,81 P20 THR
Series: MCV
1829001 Phoenix Contact PCB Connection Systems Image 1
1829001 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.998 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes