1828905 | Phoenix Contact

Pin header, 14 pole, pitch 3.81 mm, straight, black, 1828905

Order No.: 63P3494
EAN: 4046356869102
MPN:
1828905
MCV 1,5/14-G-3,81 P20 THR
Series: MCV
1828905 Phoenix Contact PCB Connection Systems Image 1
1828905 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.5339 €
50 pcs.
4.1174 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes