1828838 | Phoenix Contact

Pin header, 5 pole, pitch 7.62 mm, straight, green, 1828838

Order No.: 63P0259
EAN: 4017918050726
MPN:
1828838
GIC 2,5/ 5-ST-7,62
Series: GIC
1828838 Phoenix Contact PCB Connection Systems Image 1
1828838 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5815 € *
Available: 36 pcs.
Available in 5 Days: 2,445 pcs. - if ordered today
Total Price:
4.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5815 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes