1828812 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, straight, green, 1828812

Order No.: 63P0249
EAN: 4017918050702
MPN:
1828812
GIC 2,5/ 3-ST-7,62
Series: GIC
1828812 Phoenix Contact PCB Connection Systems Image 1
1828812 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 36 pcs.
Available in 5 Days: 2,498 pcs. - if ordered today
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.3558 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes