1828346 | Phoenix Contact
PCB connector, 2 pole, pitch 3.81 mm, straight, green, 1828346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0230 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB board, 1828346, Phoenix Contact
Printed-circuit board connector, green, 8 A, 160 V, female, 2 contacts, screw connection with tension sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |