1828281 | Phoenix Contact

Socket header, 6 pole, pitch 7.62 mm, straight, green, 1828281

Order No.: 63P7374
EAN: 4017918050511
MPN:
1828281
PC 4/ 6-STF-7,62
Series: PC
1828281 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0686 € *
Available: 35 pcs.
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
7.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0686 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 20 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes