1827978 | Phoenix Contact

Pin header, 13 pole, pitch 3.81 mm, angled, green, 1827978

Order No.: 63P2545
EAN: 4017918050429
MPN:
1827978
MC 1,5/13-GF-3,81
Series: COMBICON MC 1,5
1827978 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2007 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2007 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes