1827871 | Phoenix Contact
Pin header, 3 pole, pitch 3.81 mm, angled, green, 1827871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Available: 159 pcs.
Available in 5 Days: 6,750 pcs. - if ordered today
PCB Connector, 1827871, PHOENIX
Printed circuit board base strip, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 3, grid spacing: 3.81 mm, color: green, contact surface: tin, mounting: wave soldering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |