1827868 | Phoenix Contact

Pin header, 2 pole, pitch 3.81 mm, angled, green, 1827868

Order No.: 63P1907
EAN: 4017918050313
MPN:
1827868
MC 1,5/ 2-GF-3,81
Series: COMBICON MC 1,5
1827868 Phoenix Contact PCB Connection Systems Image 1
1827868 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Available: 230 pcs.
Available in 5 Days: 6,750 pcs. - if ordered today
Total Price:
1.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.5470 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes