1827842 | Phoenix Contact
Socket header, 16 pole, pitch 3.81 mm, straight, green, 1827842
Unit Price (€ / pc.)
12.1142 € *
Available: 11 pcs.
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
10.9004 €
50 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connector, 1827842, PHOENIX
PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 16, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 16 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |