1827745 | Phoenix Contact

Socket header, 6 pole, pitch 3.81 mm, straight, green, 1827745

Order No.: 63P2227
EAN: 4017918050207
MPN:
1827745
MC 1,5/ 6-STF-3,81
Series: COMBICON MC 1,5
1827745 Phoenix Contact PCB Connection Systems Image 1
1827745 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 8 pcs.
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
4.9861 €
100 pcs.
4.3911 €
250 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes