1827729 | Phoenix Contact
Socket header, 4 pole, pitch 3.81 mm, straight, green, 1827729
Unit Price (€ / pc.)
3.8556 € *
Available: 223 pcs.
Available in 5 Days: 25,510 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4034 €
100 pcs.
2.9631 €
250 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connector, 1827729, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 2, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |