1827728 | Phoenix Contact

Pin header, 21 pole, pitch 5.08 mm, angled, black, 1827728

Order No.: 62P5934
EAN: 4046356952958
MPN:
1827728
CCA 2,5/21-G-5,08 P26THR
Series: CCA
1827728 Phoenix Contact PCB Connection Systems Image 1
1827728 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1174 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes