1827596 | Phoenix Contact

Pin header, 8 pole, pitch 3.81 mm, straight, green, 1827596

Order No.: 62P6308
EAN: 4017918050153
MPN:
1827596
DFK-MC 1,5/ 8-GF-3,81
Series: DFK
1827596 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 56 pcs.
Available in 5 Days: 1,823 pcs. - if ordered today
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
7.0091 €
50 pcs.
6.3784 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1827596, PHOENIX

Feed-through base strip, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 8, grid dimension: 3.81 mm, connection type: solder/flat plug connection, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder/plug-in connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes