1827582 | Phoenix Contact

Pin header, 19 pole, pitch 5.08 mm, straight, black, 1827582

Order No.: 62P5859
EAN: 4046356953214
MPN:
1827582
CC 2,5/19-GF-5,08-LR P26THR
Series: CC
1827582 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1289 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes