1827512 | Phoenix Contact

Pin header, 11 pole, pitch 3.81 mm, angled, green, 1827512

Order No.: 63P8785
EAN: 4017918114619
MPN:
1827512
SMC 1,5/11-GF-3,81
Series: SMC
1827512 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2364 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2364 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes