1827499 | Phoenix Contact

Pin header, 9 pole, pitch 3.81 mm, angled, green, 1827499

Order No.: 63P8781
EAN: 4017918114596
MPN:
1827499
SMC 1,5/ 9-GF-3,81
Series: SMC
1827499 Phoenix Contact PCB Connection Systems Image 1
1827499 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0694 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.6648 €
50 pcs.
4.2483 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes